Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
8121SDCGE by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Snap-acting Momentary Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8121SDCGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    8121SDCGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 6.86 x 25.27 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
5
€9.651
25
€8.424
50
€8.247
100
€8.206
300
€8.164
500
€8.122
1,000 +
€8.081
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5