Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7203K2ZQE by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7203K2ZQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    7203K2ZQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF ON14118
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Locking Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Solder Lug14119
  • Dimension:
    12.7mm x 11.43mm x 39.2214112mm
  • Operating Temperature:
    -30 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€21.622
10
€14.238
25
€13.385
50
€13.322
100
€13.250
300
€13.187
500 +
€13.083
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5