- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340102901B9PFR136A
340102901B9PFR136A
Littelfuse/C&K
Conn Microminiature D PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Microminiature D PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Medical
Search Keywords: 340102901B9PFR136A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340102901B9PFR136A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Microminiature D3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Number of Contacts:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$447.72
3
$441.00
6 +
$434.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments