- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100101BDBM25PNMBZ
340100101BDBM25PNMBZ
Littelfuse/C&K
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25Terminal 1Port
Search Keywords: 340100101BDBM25PNMBZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100101BDBM25PNMBZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$129.08
6
$119.45
12
$114.33
24
$109.63
54
$106.71
102 +
$105.30
Click for Quote
Log in
to unlock special pricing