- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100101BDAM15PNMB1B7N
340100101BDAM15PNMB1B7N
Littelfuse/C&K
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15Terminal 1Port
Search Keywords: 340100101BDAM15PNMB1B7N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100101BDAM15PNMB1B7N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$177.17
6
$174.71
12
$172.31
21
$167.72
51
$165.51
102 +
$161.27
Click for Quote
Log in
to unlock special pricing