Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
120454 by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Switch Push Button N.O./N.C. 6PDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. 6PDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole
Search Keywords: 120454
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    120454
  • Alias/AKA:
    F6UEETBAU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    6PDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    9.8 x 66.4 x 14.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
63
8 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
63
€25.605
125
€15.881
188
€12.542
250 +
€12.293
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States