Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

VS0001

Switch Selector 90° Screwdriver 6.3A 240VAC Quick Connect/Solder Tag Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector 90° Screwdriver 6.3A 240VAC Quick Connect/Solder Tag Panel Mount
Search Keywords: VS0001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    VS0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Voltage Selector
  • Pole Throw Configuration:
    N/A
  • Actuator Style:
    Screwdriver
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    6.3@240VAC A
  • Terminal Type:
    Quick Connect/Solder Tag
  • Angle of Throw:
    90 °
  • Number of Positions:
    2
  • Switch Configuration:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS0001 RoHS compliant?
Yes, VS0001 is RoHS compliant.
What is the lead time for VS0001?
The standard lead time for VS0001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
25
$11.52
50
$8.64
75
$8.06
100 +
$7.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!