- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- T1560AABB
Description
+
SWITCH ROCKER DPDT 16A 250V
Search Keywords: T1560AABB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:T1560AABB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$17.75
25
$17.71
50
$17.67
125
$17.62
250
$9.32
375
$6.56
500 +
$6.44
Click for Quote
Log in
to unlock special pricing