Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

SA3545/S

Contact SKT Crimp ST Cable Mount 18AWG Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18AWG Bulk
Search Keywords: SA3545S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: SA3545/S
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 18 AWG
Contact Material: Brass
Contact Plating: Nickel
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SA3545/S RoHS compliant?
Yes, SA3545/S is RoHS compliant.
What is the lead time for SA3545/S?
The standard lead time for SA3545/S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.30
10
$15.08
25
$14.78
50
$14.55
100
$14.33
300
$13.97
500 +
$13.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!