Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

SA3544/S

Contact SKT Crimp ST Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: SA3544S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    SA3544/S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Nickel
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SA3544/S RoHS compliant?
Yes, SA3544/S is RoHS compliant.
What is the lead time for SA3544/S?
The standard lead time for SA3544/S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
On Order:
200   can ship 1/15/27
Minimum Order Quantity:
5
18 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.68
10
$17.82
25
$17.28
50
$16.78
100
$15.86
300
$15.44
500 +
$15.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!