Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

SA3542/P

Contact PIN Crimp ST Cable Mount 18AWG Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18AWG Bulk
Search Keywords: SA3542P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: SA3542/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 18 AWG
Contact Material: Brass
Contact Plating: Nickel
Maximum Current Rating: 2 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SA3542/P RoHS compliant?
Yes, SA3542/P is RoHS compliant.
What is the lead time for SA3542/P?
The standard lead time for SA3542/P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.77
10
$22.72
13
$22.65
25
$17.67
38
$16.28
50 +
$15.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!