- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3350/1
Bulgin
SA3350/1
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Pin - Solder - 20 AWG - 24 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:SA3350/1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:8 A
-
Termination Method:Solder