- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3350
Bulgin
SA3350
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Pin - Crimp - 20 AWG - 24 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Pin - Crimp - 20 AWG - 24 AWG.
Search Keywords: SA3350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:SA3350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SA3350 RoHS compliant?
Yes, SA3350 is RoHS compliant.
What is the lead time for SA3350?
The standard lead time for SA3350 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$15.77
10
$15.35
25
$14.79
50
$14.37
100
$13.95
300
$13.29
500 +
$12.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT