Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

SA3349/1

Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Solder - 20 AWG - 24 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Solder - 20 AWG - 24 AWG.
Search Keywords: SA33491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: SA3349/1
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SA3349/1 RoHS compliant?
Yes, SA3349/1 is RoHS compliant.
What is the lead time for SA3349/1?
The standard lead time for SA3349/1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160 Packages
Can Ship immediately
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.19
5
$27.89
10
$24.23
25
$22.26
50
$21.20
100
$19.56
300 +
$18.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!