- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3349
Bulgin
SA3349
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Crimp - 20 AWG - 24 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Crimp - 20 AWG - 24 AWG.
Search Keywords: SA3349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:SA3349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SA3349 RoHS compliant?
Yes, SA3349 is RoHS compliant.
What is the lead time for SA3349?
The standard lead time for SA3349 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$28.12
5
$26.54
10
$22.55
25
$20.73
50
$19.74
100
$18.21
300 +
$17.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT