Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

SA3348/1

Circular Connector Contact - Buccaneer® - 400 Series - Pin - Solder - 22 AWG - 26 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector Contact - Buccaneer® - 400 Series - Pin - Solder - 22 AWG - 26 AWG.
Search Keywords: SA33481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    SA3348/1
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SA3348/1 RoHS compliant?
Yes, SA3348/1 is RoHS compliant.
What is the lead time for SA3348/1?
The standard lead time for SA3348/1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.74
25
$11.91
50
$11.56
100
$11.20
300
$10.63
500
$10.37
1,000 +
$9.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!