- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3180/1
Bulgin
SA3180/1
Circular Connector Contact - 400 Series Buccaneer - Pin - Solder - 24 AWG - 28 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | SA3180/1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 24-28 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Current Rating: | 1 A |
| Termination Method: | Solder |