- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3179/1
Bulgin
SA3179/1
Circular Connector Contact - 400 Series Buccaneer - Socket - Solder - 24 - 28 AWG - Priced per Pkg/10
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:SA3179/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:1 A
-
Termination Method:Solder