Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

SA3179

Circular Connector Contact - 400 Series Buccaneer - Socket - Crimp - 24 - 28 AWG - Priced per Pkg/10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector Contact - 400 Series Buccaneer - Socket - Crimp - 24 - 28 AWG - Priced per Pkg/10
Search Keywords: SA3179
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: SA3179
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 24-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 1 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SA3179 RoHS compliant?
Yes, SA3179 is RoHS compliant.
What is the lead time for SA3179?
The standard lead time for SA3179 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 404
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.45
25
$15.50
50
$14.78
100
$13.10
300
$12.69
500
$12.66
1,000 +
$12.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!