- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3149/1
Description
+
Contact SKT Solder ST Cable Mount
Search Keywords: SA31491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:SA3149/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$9.22
25
$7.49
50
$7.48
100
$7.15
300
$6.57
500
$6.55
1,000
$6.29
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing