- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- SA2367
Description
+
Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac | Bulgin SA2367
Search Keywords: SA2367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:SA2367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$15.91
25
$15.87
50
$11.90
75
$11.11
100 +
$10.88
Click for Quote
Log in
to unlock special pricing