- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R13112ABB
Description
+
SWITCH ROCKER SPST 10A 125V
Search Keywords: R13112ABB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:R13112ABB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,410
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$1.72
100
$1.61
250
$1.57
500
$1.53
1,000
$1.38
2,500
$1.34
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing