- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PXP6040/B/5M00
Description
+
Cable Assembly 5m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp 20-28AWG
Search Keywords: PXP6040B5M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXP6040/B/5M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$49.18
5
$47.52
10
$46.81
30
$45.67
50
$45.14
100
$44.43
250 +
$43.48
Click for Quote
Log in
to unlock special pricing