- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PXP6040/B/2M00
Description
+
Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL
Search Keywords: PXP6040B2M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXP6040/B/2M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$38.47
5
$34.32
20
$33.30
40
$31.87
60
$30.56
100
$30.49
260 +
$29.36
Click for Quote
Log in
to unlock special pricing