- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PXP6040/A/3M00
Description
+
Cable Assembly Patch Cord 3m 28AWG 4 POS USB PL
Search Keywords: PXP6040A3M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXP6040/A/3M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Length:3 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$55.39
5
$55.24
10
$41.43
15
$38.67
20 +
$37.89
Click for Quote
Log in
to unlock special pricing