- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PXP6040/A/2M00
Bulgin
PXP6040/A/2M00
Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL
Search Keywords: PXP6040A2M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXP6040/A/2M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Type:Patch Cord
-
Cable Length:2 m
Product Guides
+
Frequently Asked Questions
Is PXP6040/A/2M00 RoHS compliant?
Yes, PXP6040/A/2M00 is RoHS compliant.
What is the lead time for PXP6040/A/2M00?
The standard lead time for PXP6040/A/2M00 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Can Ship immediately
Minimum Order Quantity:
3
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
3
$39.88
5
$37.33
20
$35.13
40
$34.03
60
$33.37
100
$32.57
260 +
$31.05
Click for Quote
Log in
to unlock special pricing