Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PXP6033TP/E

Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Bulk
Search Keywords: PXP6033TPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PXP6033TP/E
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: RJ-45 Coupler
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 42,30 VDC|VAC
Maximum Current Rating: 1.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PXP6033TP/E RoHS compliant?
Yes, PXP6033TP/E is RoHS compliant.
What is the lead time for PXP6033TP/E?
The standard lead time for PXP6033TP/E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.32
5
$68.10
10
$67.14
25
$65.87
50
$64.92
100 +
$63.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!