Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PXP6033TP

Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Search Keywords: PXP6033TP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PXP6033TP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    RJ-45 Coupler
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    42,30 VDC|VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PXP6033TP RoHS compliant?
Yes, PXP6033TP is RoHS compliant.
What is the lead time for PXP6033TP?
The standard lead time for PXP6033TP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$85.74
5
$80.38
10
$69.41
25
$66.62
50
$64.38
100 +
$61.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!