- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PXP6012/08P/CR
Bulgin
PXP6012/08P/CR
Conn Power PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXP6012/08P/CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Number of Contacts:8
-
Termination Method:Crimp
-
Maximum Voltage Rating:277 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 120 °C