- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PXP4040/B/2M00
Description
+
Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG
Search Keywords: PXP4040B2M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXP4040/B/2M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:2 m
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$28.71
30
$27.58
50
$26.14
100
$24.89
250
$23.33
500
$23.27
1,000 +
$23.22
Click for Quote
Log in
to unlock special pricing