- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PXM6033TP
Bulgin
PXM6033TP
Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXM6033TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:42,30 VDC|VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A