- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- PXD201
Description
+
PDU Outlet Strip 250V 10A
Search Keywords: PXD201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PXD201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85371098
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$70.62
5
$49.12
20
$42.98
40
$41.62
60
$40.86
100
$40.76
260 +
$40.66
Click for Quote
Log in
to unlock special pricing