- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- PXD200
Bulgin
PXD200
PDU Outlet Strip 250V 10A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PXD200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |