Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0950

Connector Accessories Bulkhead Right Angle Silicone Rubber

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Bulkhead Right Angle Silicone Rubber
Search Keywords: PX0950
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0950
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Bulkhead
Dimension: 85 x 85 x 83 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0950 RoHS compliant?
Yes, PX0950 is RoHS compliant.
What is the lead time for PX0950?
The standard lead time for PX0950 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.16
5
$45.06
10
$44.62
25
$44.19
50
$44.07
100
$38.05
250 +
$36.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!