- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PX0911/07/P/02
Bulgin
PX0911/07/P/02
Conn Circular PIN 7 POS Screw ST Cable Mount 7 Terminal 1 Port BuccaneerƒA€A®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0911/07/P/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular3462
-
Gender:PL3441
-
Body Orientation:Straight3435
-
Mounting:Cable Mount3448
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:7
-
Contact Gender:PIN3436
-
Contact Plating:Nickel3438
-
Termination Method:Screw3461
-
Maximum Current Rating:32 A
-
Maximum Voltage Rating:4503446VDC,4503446VAC
-
This product is discontinued, but still in stock.