Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0894/B

Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Search Keywords: PX0894B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0894/B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-453816
Body Orientation: Straight3793
Mounting: Cable Mount3806
Gender: RCP3798
Number of Contacts: 8
Maximum Voltage Rating: 423804VDC,303804VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0894/B RoHS compliant?
Yes, PX0894/B is RoHS compliant.
What is the lead time for PX0894/B?
The standard lead time for PX0894/B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.64
5
$42.51
10
$41.24
25
$40.04
50
$37.85
100
$36.84
250 +
$36.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!