- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PX0894/A
Bulgin
PX0894/A
Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Search Keywords: PX0894A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0894/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:423804VDC,303804VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PX0894/A RoHS compliant?
Yes, PX0894/A is RoHS compliant.
What is the lead time for PX0894/A?
The standard lead time for PX0894/A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
13
$69.08
25
$44.21
38
$34.54
50 +
$33.85
Click for Quote
Log in
to unlock special pricing