- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PX0893/E
Bulgin
PX0893/E
Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Panel Mount 1/1 Port Cat 6a
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Panel Mount 1/1 Port Cat 6a
Search Keywords: PX0893E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0893/E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45 Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:RCP/RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:423804VDC,303804VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PX0893/E RoHS compliant?
Yes, PX0893/E is RoHS compliant.
What is the lead time for PX0893/E?
The standard lead time for PX0893/E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$99.84
5
$92.39
10
$89.71
20
$84.79
50
$82.53
100 +
$81.45
Click for Quote
Log in
to unlock special pricing