Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0890/E

Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Flange Mount 8 Terminal 1/1 Port Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Flange Mount 8 Terminal 1/1 Port Cat 6a
Search Keywords: PX0890E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0890/E
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45 Coupler3816
Body Orientation: Straight3793
Mounting: Flange Mount3806
Gender: RCP/RCP3798
Number of Contacts: 8
Maximum Voltage Rating: 423804VDC,303804VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0890/E RoHS compliant?
Yes, PX0890/E is RoHS compliant.
What is the lead time for PX0890/E?
The standard lead time for PX0890/E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$207.97
5
$207.45
10
$206.93
13
$206.42
25
$113.65
38
$78.93
50 +
$77.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!