Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0885/02/S

Circular Bluetooth PL 9 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Bluetooth PL 9 POS ST
Search Keywords: PX088502S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0885/02/S
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Circular Bluetooth
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0885/02/S RoHS compliant?
Yes, PX0885/02/S is RoHS compliant.
What is the lead time for PX0885/02/S?
The standard lead time for PX0885/02/S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1,538.00
1,500
$785.54
2,250
$534.72
3,000 +
$524.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!