Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0870/E

Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Search Keywords: PX0870E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0870/E
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 42,30 VDC|VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0870/E RoHS compliant?
Yes, PX0870/E is RoHS compliant.
What is the lead time for PX0870/E?
The standard lead time for PX0870/E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.10
5
$148.73
8
$148.36
15
$97.38
23
$75.42
30 +
$73.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!