Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0870

Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Search Keywords: PX0870
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0870
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 42,30 VDC|VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0870 RoHS compliant?
Yes, PX0870 is RoHS compliant.
What is the lead time for PX0870?
The standard lead time for PX0870 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.27
5
$86.27
10
$77.78
20
$76.45
50
$72.30
100 +
$69.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!