- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PX0852
Bulgin
PX0852
Connector Accessories Drive Cover Straight
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Drive Cover
-
Dimension:94.6 x 38 mm
-
Operating Temperature:0 to 70 °C