Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0848/B

Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Search Keywords: PX0848B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0848/B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: USB 2.0 Type B
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Steel
Number of Contacts: 4
Contact Plating: Gold
Termination Method: Crimp
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0848/B RoHS compliant?
Yes, PX0848/B is RoHS compliant.
What is the lead time for PX0848/B?
The standard lead time for PX0848/B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.21
5
$21.47
10
$21.15
25
$20.72
50
$20.40
100
$20.08
250 +
$19.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!