- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PX0848/A
Bulgin
PX0848/A
Conn USB 2.0 Type A F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0848/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:USB 2.0 Type A
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Steel
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Crimp
-
Operating Temperature:0 to 70 °C