- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PX0845/A
Bulgin
PX0845/A
Conn USB 2.0 Type A F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn USB 2.0 Type A F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: PX0845A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0845/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:USB 2.0 Type A
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Steel
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:0 to 70 °C
Frequently Asked Questions
Is PX0845/A RoHS compliant?
Yes, PX0845/A is RoHS compliant.
What is the lead time for PX0845/A?
The standard lead time for PX0845/A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492
Ships today, if you order in
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$23.83
5
$23.03
10
$22.68
25
$22.23
50
$21.88
100
$21.54
250 +
$21.08
Click for Quote
Log in
to unlock special pricing