Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0844/B/0M50/A

Cable Assembly USB 0.5m USB Type B to USB Type A RCP-RCP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly USB 0.5m USB Type B to USB Type A RCP-RCP
Search Keywords: PX0844B0M50A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0844/B/0M50/A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Type: USB
Cable Length: 0.5 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0844/B/0M50/A RoHS compliant?
Yes, PX0844/B/0M50/A is RoHS compliant.
What is the lead time for PX0844/B/0M50/A?
The standard lead time for PX0844/B/0M50/A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 562
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$61.45
5
$61.30
10
$45.98
15
$42.91
20 +
$42.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!