Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0844/A/0M50/B

Cable Assembly USB 0.5m USB Type A to USB Type B RCP-RCP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly USB 0.5m USB Type A to USB Type B RCP-RCP
Search Keywords: PX0844A0M50B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0844/A/0M50/B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Type: USB
Cable Length: 0.5 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0844/A/0M50/B RoHS compliant?
Yes, PX0844/A/0M50/B is RoHS compliant.
What is the lead time for PX0844/A/0M50/B?
The standard lead time for PX0844/A/0M50/B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.09
5
$36.80
10
$36.25
25
$35.52
50
$34.97
100
$34.41
250 +
$33.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!