- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PX0844/A/0M50/A
Bulgin
PX0844/A/0M50/A
Cable Assembly 0.5m 4 POS USB Type A to 4 POS USB Type A PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 0.5m 4 POS USB Type A to 4 POS USB Type A PL-PL
Search Keywords: PX0844A0M50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0844/A/0M50/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Length:0.5 m
-
Cable Type:N/A
Product Guides
+
Frequently Asked Questions
Is PX0844/A/0M50/A RoHS compliant?
Yes, PX0844/A/0M50/A is RoHS compliant.
What is the lead time for PX0844/A/0M50/A?
The standard lead time for PX0844/A/0M50/A is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$50.78
5
$48.16
10
$44.72
25
$41.51
50
$39.53
100
$37.65
250 +
$35.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT