Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0843/A

Cable Assembly PVC 0.132m 5 POS USB F Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly PVC 0.132m 5 POS USB F Crimp
Search Keywords: PX0843A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0843/A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Length: 0.132 m
Cable Type: PVC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0843/A RoHS compliant?
Yes, PX0843/A is RoHS compliant.
What is the lead time for PX0843/A?
The standard lead time for PX0843/A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.63
5
$23.78
10
$23.21
25
$22.86
50
$22.37
100
$21.93
250 +
$21.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!